Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.865 |
5+ | Kč171.798 |
10+ | Kč168.287 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101021
Order Code1307267
Technical Datasheet
Lubricant Type-
Dispensing MethodBottle
Volume-
Weight50g
Product Range-
Product Overview
101021 is a 40ml cutting paste. High performance cutting paste with outstanding separation and cooling effect. Increases tool life even with hard and brittle materials. High heat resistance ensures good lubrication and cooling even at high temperatures. Good adhesion improves lubrication.
Technical Specifications
Lubricant Type
-
Volume
-
Product Range
-
Dispensing Method
Bottle
Weight
50g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007