Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč533.702 |
5+ | Kč458.964 |
10+ | Kč432.881 |
Price for:Each
Minimum: 1
Multiple: 1
Kč533.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102204
Order Code1368561
Technical Datasheet
Drill Bit Size Metric12.5mm
Drill Bit Size Imperial-
Effective Length-
Overall Length56mm
Product Range-
Product Overview
102204 is a DIN 334 type C 60° HSS taper and deburring countersinker.
- Length is 56mm
- Diameter is 12.5mm
- Cylindrical shaft and shaft diameter is 8mm
- Right hand cutting direction
- 3 number of cutting edges
Technical Specifications
Drill Bit Size Metric
12.5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024