Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No116018
Order Code1773740
Technical Datasheet
Overall Length65mm
Head Diameter12mm
StyleShape A Cylinder
Head Length25mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 116018 is a high-performance tungsten carbide Rotary Burr with cross toothing. The cross toothing provides a higher cutting capacity compared with the simple toothing. This particularly has a positive effect on materials which are difficult to cut. It is suitable for high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts and plastics. To debur, break edges, trim, process welding seams and surface processing.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
65mm
Style
Shape A Cylinder
Product Range
-
Head Diameter
12mm
Head Length
25mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054