Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč427.614 |
5+ | Kč367.673 |
10+ | Kč346.856 |
Price for:Each
Minimum: 1
Multiple: 1
Kč427.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No116047
Order Code1773736
Technical Datasheet
Overall Length38mm
Head Diameter3mm
StyleShape A Cylinder
Head Length14mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
116047 is a tungsten carbide rotary burr shape A cylinder (ZYAS) with end toothing.
- 38mm length
- 3mm diameter
- 14mm head length
- 3mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- TC material and DIN 8033 type
- CT4 tooth type
Technical Specifications
Overall Length
38mm
Style
Shape A Cylinder
Product Range
-
Head Diameter
3mm
Head Length
14mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006