Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč349.866 |
5+ | Kč300.960 |
10+ | Kč283.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč349.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No126030
Order Code3888947
Technical Datasheet
Blade Diameter30mm
Blade MaterialHSS Co8 Bi-Metal
Cutting Depth Max38mm
Product Range-
SVHCTo Be Advised
Product Overview
126030 is a Bi-metal hole saw HSSE-Co 8 with fine toothing. The fine toothing is particularly suitable for cutting metals. It ensures smoother running and reduces the necessary effort. The reduction in heat development during cutting increases tool life, especially in the case of metals. Suitable for alloyed and non-alloyed steels (up to 1.000 N/mm² strength), high chromium alloyed steels such as stainless steel, steels resistant to rusts and acids, non-ferrous and light metals.
- Diameter is 30mm
- For A1 / A4 / A5 arbour holders
Technical Specifications
Blade Diameter
30mm
Cutting Depth Max
38mm
SVHC
To Be Advised
Blade Material
HSS Co8 Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09