Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč64.205 |
5+ | Kč52.919 |
10+ | Kč49.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč64.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No203030
Order Code4701124
Technical Datasheet
Drill Bit Size Metric3mm
Drill Bit Size Imperial-
Effective Length66mm
Overall Length100mm
Product Range-
Product Overview
203030 is a DIN 340 type N HSS ground twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Highly efficient standard drill in long version. Suitable for deep hole drillings in all normal materials. High security against fracture. For deep hole drillings small forward feeds and frequent chip removal are necessary.
- 100mm length, 3mm diameter and 66mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape N: helical point normal ground tip grinding
- Normal groove profile, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
66mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
100mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608