Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214803
Order Code2444191
Technical Datasheet
Drill Bit Size Metric2.38mm
Drill Bit Size Imperial3/32"
Effective Length31.75mm
Overall Length57.15mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
214803 is a DIN 338 type N, HSS-G twist drill bit in fractional sizes. High-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 2 1/4inch length, 2 1/4inch diameter and 2 1/4inch spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape C: split point tip grinding
- Normal groove point, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
2.38mm
Effective Length
31.75mm
Product Range
-
Drill Bit Size Imperial
3/32"
Overall Length
57.15mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01