Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,015.870 |
3+ | Kč2,913.544 |
Product Information
Product Overview
259048ERO is a 14-piece set of tool box containing 7 machine taps (DIN 371 / 376 type B with progressive tap HSSE-Co 5 M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12) + 7 ULTIMATECUT twist drill bits (DIN 338 type FLOWSTEP® HSSE-Co 5 Ø 2.5 - 3.3 - 4.2 - 5.0 - 6.8 - 8.5 - 10.2mm) in plastic case. The machine tap consists of cobalt alloyed heavy-duty high-speed steel. Its high heat resistance means a longer tool life. For through threads and bottoming threads in unalloyed and alloyed steels up to a strength of 1000 N/mm², malleable cast iron and non-ferrous metals. The thread is cut in one operation. Like high speed steel with cobalt alloy. This heat-resistant material is used for processing materials with high strength and in long cutting channels with correspondingly strong heating. The cobalt content of 5% provides a higher heat resistance and higher stressing capacity.
- Significantly longer tool life - up to 5x more holes possible
- Time savings of up to 50%
- Extremely fast and energy-saving drilling
- Perfect centring, avoiding slipping even on round surfaces such as pipe and tube
- Easy and smooth drilling process, without jamming in the material
- Optimal performance in hand-held (cordless) power tool drill machines
- Square shank shaft
- Right hand cutting
- ISO 2 6H tolerance
Technical Specifications
14 Pcs Set of M3/M4/M5/M6/M8/M10/M12 Machine Tap HSSEE-Co & 2.5/3.3/4.2/5/6.8/8.5/10.2MM Twist Drill
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate