Print Page
51-700-030
Bullseye Level, 30mm Diameter, Single Horizontal Vial, 18mm per Metre Accuracy
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSAAME
Manufacturer Part No51-700-030
Order Code1713773
Technical Datasheet
Overall Length30mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 51-700-030 is a 30mm bulls eye Spirit Level, made of plastic. This bulls eye level which has a single vial which operates in horizontal plane. Suitable for permanent attachment to mobile equipment. Ideal where a weatherproof level is required.
- 18mm Per metre accuracy
- 43mm Flange diameter
Applications
Test & Measurement
Technical Specifications
Overall Length
30mm
SVHC
No SVHC (20-Jun-2016)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01