Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK306
Order Code4223385
Also Known AsGTIN UPC EAN: 5037331007120
Technical Datasheet
77 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč260.832 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč260.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK306
Order Code4223385
Also Known AsGTIN UPC EAN: 5037331007120
Technical Datasheet
First Aid TypeTravel First Aid Kit
Kit Contents-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1 Person Off-Site Travel Kit is the ideal portable first aid kit for any employee working away from the employer's premises. It meets HSE requirements for one off-site worker and can be easily secured to a belt or bag strap. The durable, flexible and water-resistant nylon construction makes the kit capable of withstanding the wear of external transport. The compact kit (16cm x 15cm x 5cm) is also easily stored inside a vehicle or bag.
- HSE compliant personal first aid kit for off-site staff
- Includes the minimum recommended contents for one employee working away from the premises
- Ensure off-site employees have adequate first aid equipment
- Durable and water-resistant nylon construction
- Kit Dimensions: 16cm x 15cm x 5cm
Contents
First Aid Guidance Leaflet, 6 x HypaPlast Washproof Plasters, 2 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 1 x HypaCover First Aid Dressings, 18x18cm, 4 x HypaClean Sterile wipes, 1 x HypaTouch Disposable Gloves (Pair)
Technical Specifications
First Aid Type
Travel First Aid Kit
Product Range
-
Kit Contents
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165