Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč604.930 |
5+ | Kč531.696 |
10+ | Kč474.263 |
20+ | Kč427.865 |
50+ | Kč419.338 |
Price for:Each
Minimum: 1
Multiple: 1
Kč604.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLM17500 STD
Order Code4558532
Technical Datasheet
Battery Voltage3V
Battery Size CodeA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity3Ah
External Diameter17.5mm
External Height51.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight28g
Battery IEC Code-
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
17.5mm
Battery Terminals
Raised Positive and Flat Negative
Weight
28g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
A
Battery Capacity
3Ah
External Height
51.5mm
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3090