Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG ARTIK
Manufacturer Part NoSIP-005AUS332
Order Code2846751
Product RangeARTIK 530s Series
Technical Datasheet
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč967.085 |
5+ | Kč966.082 |
10+ | Kč965.078 |
50+ | Kč964.326 |
Price for:Each
Minimum: 1
Multiple: 1
Kč967.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG ARTIK
Manufacturer Part NoSIP-005AUS332
Order Code2846751
Product RangeARTIK 530s Series
Technical Datasheet
Frequency RF5GHz
Module InterfaceI2C, I2S, JTAG, SDIO, SPI, UART, USB
Module ApplicationsWireless Connectivity
Product RangeARTIK 530s Series
SVHCTo Be Advised
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
To Be Advised
Module Interface
I2C, I2S, JTAG, SDIO, SPI, UART, USB
Product Range
ARTIK 530s Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027