Print Page
2,925 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.800 |
10+ | Kč5.367 |
100+ | Kč3.812 |
500+ | Kč3.010 |
1000+ | Kč2.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč39.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPMWHD32AMD5XAV3S0
Order Code3003229
Product RangeLM301B
Technical Datasheet
Product RangeLM301B
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test40lm
CCT3000K
Forward Current If Max200mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd300mW
SVHCTo Be Advised
Product Overview
Engineered with state-of-the-art flip chip technology, Samsung LM301 feature the highest levels of efficacy in the industry, 220 lm/W and 208 lm/W respectively, which makes them an ideal component for high-efficiency LED light fixtures. These products are far ahead the DLC requirement of 180 lm/W, which give greater freedom of design to LED lighting manufacturers. In addition, the white LED packages and modules feature extremely high light efficacy of 2.92 micromoles per joule (μmol/J) (65mA), 2.72μmol/J (65mA), 2.43μmol/J (0.45A, 21.9V) and 1.76μmol/J (1.38A, 46.9V), respectively.
- 0.3 W class middle power LED
- Mold resin for high reliability
- Standard form factor for design flexibility (3.0 × 3.0 mm)
Applications
LED Lighting
Technical Specifications
Product Range
LM301B
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
300mW
LED Colour
White
Luminous Flux @ Test
40lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03