Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč353.377 |
10+ | Kč307.982 |
25+ | Kč235.000 |
100+ | Kč211.174 |
250+ | Kč198.383 |
Price for:Each
Minimum: 1
Multiple: 1
Kč353.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDIN7A-PP-C-GF-ST-CA3
Order Code2085405
Technical Datasheet
Connector TypeDIN 41626 / DIN 1.0/2.3
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The DIN7A-PP-C-GF-ST-CA3 is a solder DIN 1.0/2.3 Straight Plug for use with RG179 RF coaxial cables. It has nickel-plated brass body with gold-plated copper alloy contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 250Vrms Working voltage
- 750Vrms Dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
DIN 41626 / DIN 1.0/2.3
Coaxial Termination
Solder
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00588