Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.124 |
10+ | Kč83.015 |
100+ | Kč68.970 |
250+ | Kč63.954 |
500+ | Kč58.687 |
Price for:Each
Minimum: 1
Multiple: 1
Kč117.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-108-12-G-D
Order Code2779425
Product RangeESQ
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeESQ
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESQ series from Samtec are 0.100" (2.54mm) PC/104™ through hole elevated socket strips. These connector mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail for PC/104™ applications.
- Tiger Buy™ contact system, locking lead and polarized options
- Single, double and triple row up to 108 pins
- Pitch spacing is 2.54mm with vertical orientation
- Operating temperature range from -55?C to +125?C (gold plating) and -55?C to +105?C (tin plating)
- Insulator material is black glass filled polyester, contact material is phosphor bronze
- 10mohm contact resistance, 100 maximum cycles with 10?" (0.25?m) Au plating
- Current rating is 5.2A per pin (ESW/TSW) and 5.7A per pin (1 pin powered per row) (ESQ/TSW)
- Voltage rating is 550VAC mated with TSW or ESQ
- 10?" gold contact, matte tin on tail/20?" gold contact, gold flash on balance/matte tin plating
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Product Range
ESQ
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESQ-108-12-G-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899