Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | Kč105.336 |
Price for:Each
Minimum: 10
Multiple: 10
Kč1,053.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPS6-02-01-L
Order Code3748587
Product RangeIPS6
Technical Datasheet
Product RangeIPS6
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithSAMTEC CC10R & CC10L Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
IPS6
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
SAMTEC CC10R & CC10L Series Socket Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906