Print Page
Image is for illustrative purposes only. Please refer to product description.
744 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.170 |
10+ | Kč42.887 |
100+ | Kč32.604 |
250+ | Kč30.848 |
500+ | Kč28.842 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPCIE-036-02-F-D-TH
Order Code1753906
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Pitch Spacing1mm
No. of Contacts36 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side1µ" Gold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PCIE series from Samtec is a 1mm PCI Express edge card connectors. It accepts.062" (1.60mm) card and mates with PCIEC cables.
- Supports one, four, eight and sixteen PCI Express links
- Straight orientation
- Phosphor bronze with gold plated contacts
- Current rating is 2.2A per pin
- Operating temperature range from -55?C to 125?C
- Available with 36, 64, 98 and 164 positions
- Black nylon(-TH), LCP(-EMS2 & -RA) insulator
Applications
Industrial, Communications & Networking
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
1mm
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
No. of Contacts
36 Contacts
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
1µ" Gold Plated Contacts
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003