Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč812.843 |
5+ | Kč795.036 |
10+ | Kč777.229 |
25+ | Kč748.136 |
50+ | Kč595.399 |
Product Information
Product Overview
The SEAM-40-03.5-S-10-2-A-K-TR is a 400-pole 10-row 1.27mm High Speed/High Density Open Pin Field Array Terminal Strip with 30μinch (0.76μm) gold-plated copper alloy contacts and LCP insulator. The SEAM series alignment pin terminal strip is compatible with SEAF, SEAF-RA, SEAFP and SEAFP-RA series connectors. IPC J-STD-001F, requirements for soldered electrical and electronic assemblies-meets class 3 acceptability criteria for high performance/harsh environment electronic products. IPC-A-610F, acceptability of electronic assemblies-meets class 3 acceptability criteria for high performance/harsh environment electronic products.
- Black colour
- 1.8A Current rating
- 5.5mΩ Contact resistance
- 240VAC Voltage rating
- Lead-free solderable
Applications
Industrial
Technical Specifications
Array, Male
10Rows
Surface Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
1.27mm
400Contacts
Copper
SEAM
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate