Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ73-128G-G46
Order Code3410095
Product RangeSanDisk Ultra Flair
Also Known AsGTIN UPC EAN: 0619659136710
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč638.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč638.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ73-128G-G46
Order Code3410095
Product RangeSanDisk Ultra Flair
Also Known AsGTIN UPC EAN: 0619659136710
Technical Datasheet
Memory Capacity128GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Ultra Flair
SVHCTo Be Advised
Product Overview
The SanDisk Ultra Flair™ flash drive is a tough and stylish high-capacity storage solution. High speed USB 3.0 technology delivers up to 15x faster performance than standard USB 2.0 drives with read speeds up to 150MB/s.
- Store all your videos, music, photos and files
- SecureAccess™ software for password protection
- Plug and play SuperSpeed USB 3.0 interface
- Dimensions (HxWxD): 6.6x13.2x42.4mm
- 5 Year manufacturer warranty
Contents
USB drive only
Notes
Note: Mac version of SecureAccess requires download
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Flair
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018