Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0812F4011
Order Code1755866
Product RangeSan Ace 80
Technical Datasheet
114 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč636.280 |
5+ | Kč542.731 |
10+ | Kč498.841 |
20+ | Kč429.119 |
50+ | Kč420.592 |
Price for:Each
Minimum: 1
Multiple: 1
Kč636.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812F4011
Order Code1755866
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial32.8CFM
Flow Rate - Metric0.93m³/min
Air Flow - CFM32.8CFM
Noise Rating24dBA
Power Rating1.32W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating110mA
IP Rating-
Air Flow - m3/min0.93m³/min
Product RangeSan Ace 80
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
9S0812F4011 is a San Ace 80 silent fan.
- 25mm frame thickness, 12V rated voltage, 0.11A rated current
- 2800min¹ rated speed, 32.8CFM max airflow, 0.143inchH2O max static pressure
- 80mm frame size, plastic frame material
- Operating voltage range from 6 to 13.2V, 1.32W rated input
- 0.93m3/min max airflow, 35.5Pa max static pressure, 24dB(A) SPL
- 40000/60°C (70000/40°C) expected life[h], pulse sensor type
- Size is 80 x 80 x 25mm
- Operating temperature range from -10 to 70°C
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.93m³/min
Noise Rating
24dBA
Rated Speed
2800rpm
Current Rating
110mA
Air Flow - m3/min
0.93m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
32.8CFM
Air Flow - CFM
32.8CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075