Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WP1224H101
Order Code2768851
Product RangeSan Ace 120W
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,943.198 |
5+ | Kč1,536.401 |
10+ | Kč1,505.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,943.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WP1224H101
Order Code2768851
Product RangeSan Ace 120W
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Flow Rate - Imperial99CFM
Flow Rate - Metric2.8m³/min
Noise Rating39dBA
Power Rating5.28W
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating220mA
IP RatingIP68
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120W
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
99CFM
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
220mA
Air Flow - m3/min
2.8m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Flow Rate - Metric
2.8m³/min
Power Rating
5.28W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP68
Product Range
San Ace 120W
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405