Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,540.414 |
5+ | Kč1,509.565 |
10+ | Kč1,478.717 |
20+ | Kč1,447.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,540.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5210-0440
Order Code8001847
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance3.3ohm
Torque Max0.37N-m
Inductance3.4mH
Current Rating-
Voltage Rating Max24VDC
Inertia0.074g-cm²
No. of Wires6
External Length48mm
Shaft Diameter5mm
Product Range-
Shaft Length22.5mm
SVHCTo Be Advised
Product Overview
- 2 phase hybrid rare earth magnet technology offering 15% to 20% more torque than standard hybrid
- Achieves more torque from improved construction and materials
- Improved high speed operation, low noise and low vibration
- Very high positional accuracy, designed for micro-stepping
- Can be unipolar or bipolar driven
- Integrated JST connector supplied (mating connectors and contacts supplied)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
0.37N-m
Current Rating
-
Inertia
0.074g-cm²
External Length
48mm
Product Range
-
SVHC
To Be Advised
Motor Size
42mm
No. of Phases
Two Phase
Resistance
3.3ohm
Inductance
3.4mH
Voltage Rating Max
24VDC
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.019221