Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H601
Order Code2768767
Product RangeSan Ace 40
Technical Datasheet
253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč601.669 |
5+ | Kč513.388 |
10+ | Kč471.755 |
20+ | Kč405.794 |
50+ | Kč397.769 |
Price for:Each
Minimum: 1
Multiple: 1
Kč601.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H601
Order Code2768767
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8.23CFM
Flow Rate - Imperial8.23CFM
Noise Rating35dBA
Flow Rate - Metric0.233m³/min
Power Rating1.68W
Rated Speed8300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating70mA
IP Rating-
Air Flow - m3/min0.233m³/min
Product RangeSan Ace 40
Product Overview
The 109P0424H601 is a 24VDC 20mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 40-series 9P-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 8300RPM Speed rating
- -20 to 70°C Operating temperature range
- 1.68W Rated power
- 0.28"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
8.23CFM
Flow Rate - Metric
0.233m³/min
Rated Speed
8300rpm
Current Rating
70mA
Air Flow - m3/min
0.233m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.23CFM
Noise Rating
35dBA
Power Rating
1.68W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Alternatives for 109P0424H601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048