Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0812H401
Order Code2768785
Product RangeSan Ace 80
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč614.711 |
Price for:Each
Minimum: 1
Multiple: 1
Kč614.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0812H401
Order Code2768785
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36.4CFM
Flow Rate - Imperial36.4CFM
Noise Rating29dBA
Flow Rate - Metric1.03m³/min
Power Rating1.56W
Rated Speed2900rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating130mA
IP Rating-
Air Flow - m3/min1.03m³/min
Product RangeSan Ace 80
Product Overview
The Petit Ace series DC Axial Fan with brushless DC motor with plastic fan housing and impeller. The Petit Ace series features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.
- Clockwise direction of rotation
- Pulse/lock/inverse lock/low speed/inverse low speed sensor options
- 300mm 24AWG Colour-coded leads
- -10 to +60° Operating temperature
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
36.4CFM
Flow Rate - Metric
1.03m³/min
Rated Speed
2900rpm
Current Rating
130mA
Air Flow - m3/min
1.03m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36.4CFM
Noise Rating
29dBA
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Alternatives for 109R0812H401
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718