Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0412P4J03
Order Code1602831
Product RangeSan Ace 40 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0412P4J03
Order Code1602831
Product RangeSan Ace 40 Series
Technical Datasheet
Fan Frame Size40mm
External Depth48mm
Bearing TypeBall Bearing
Noise Rating62dBA
Power Rating16.8W
Power Connection Type8 Lead Wires
Current Rating1.2A
Product RangeSan Ace 40 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Power Rating
16.8W
Current Rating
1.2A
SVHC
No SVHC (17-Dec-2014)
External Depth
48mm
Noise Rating
62dBA
Power Connection Type
8 Lead Wires
Product Range
San Ace 40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080514