Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P6H001
Order Code3265194
Product RangeSan Ace 40 GA
Technical Datasheet
97 In Stock
26 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč664.369 |
5+ | Kč566.808 |
10+ | Kč520.912 |
20+ | Kč448.180 |
50+ | Kč439.151 |
Price for:Each
Minimum: 1
Multiple: 1
Kč664.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P6H001
Order Code3265194
Product RangeSan Ace 40 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM11.7CFM
Noise Rating14dBA
Power Rating1.68W
Rated Speed12400rpm
Power Connection Type4 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.33m³/min
Product RangeSan Ace 40 GA
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
14dBA
Rated Speed
12400rpm
Current Rating
140mA
Air Flow - m3/min
0.33m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.7CFM
Power Rating
1.68W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 40 GA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108635