Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212P1J18
Order Code3494965
Product RangeSan Ace 120 9GV
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,706.945 |
5+ | Kč1,430.312 |
10+ | Kč1,230.676 |
20+ | Kč1,206.097 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,706.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1212P1J18
Order Code3494965
Product RangeSan Ace 120 9GV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM224CFM
Noise Rating64dBA
Power Rating36W
Rated Speed6400rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating3A
IP Rating-
Air Flow - m3/min6.35m³/min
Product RangeSan Ace 120 9GV
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
64dBA
Rated Speed
6400rpm
Current Rating
3A
Air Flow - m3/min
6.35m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
224CFM
Power Rating
36W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 120 9GV
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36