Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2H001
Order Code3494977
Product RangeSan Ace 97W 9W1B
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,866.523 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,866.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W1BM12P2H001
Order Code3494977
Product RangeSan Ace 97W 9W1B
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM38.5CFM
Air Flow - m3/min1.09m³/min
Noise Rating58dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Power Rating15.6W
Product RangeSan Ace 97W 9W1B
IP RatingIP68
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.09m³/min
Bearing Type
-
Power Rating
15.6W
IP Rating
IP68
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
38.5CFM
Noise Rating
58dBA
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
Product Range
San Ace 97W 9W1B
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24