Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč364.914 |
10+ | Kč319.018 |
25+ | Kč277.886 |
100+ | Kč272.369 |
250+ | Kč266.851 |
500+ | Kč261.334 |
Product Information
Product Overview
The FN 9260 series general purpose Power Entry Module with fuses. Power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Exceptional conducted attenuation performance
- Versions up to 10A are available with fuse holder for one or two fuses
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
1A
-
Solder
Quick Connect
IP40
No SVHC (14-Jun-2023)
General Purpose
250VAC
2-Pole Fuse Holder
5mm x 20mm
Flange Mount
FN 9260
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate