Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT245
Order Code4528317
Product RangeIT Series
Also Known AsIT245
Technical Datasheet
52 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč152.486 |
5+ | Kč133.426 |
10+ | Kč118.628 |
20+ | Kč114.365 |
50+ | Kč110.352 |
Price for:Each
Minimum: 1
Multiple: 1
Kč152.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT245
Order Code4528317
Product RangeIT Series
Also Known AsIT245
Technical Datasheet
Turns Ratio1:1
Inductance8mH
DC Resistance1.48ohm
ET Constant500Vµs
Isolation Voltage4kV
Product RangeIT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.48ohm
Isolation Voltage
4kV
SVHC
No SVHC (27-Jun-2024)
Inductance
8mH
ET Constant
500Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability