204-0017-01
IC Adapter, 32-QFN/32-QFP to 32-DIP, 2.54mm Pitch Spacing, 12.7mm Row Pitch
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč220.955 |
25+ | Kč184.338 |
50+ | Kč177.566 |
Product Information
Product Overview
The 204-0017-01 is a QFP/QFN to DIP Adapter with a twist and 2.54mm pitch spacing. It supports 0.50mm pitch, 32-pin devices in both QFP and QFN packages. This board also includes room for 0805 SMT discrete components such as a bypass capacitor and pads for easy access to a ground. Additionally a plated hole in the centre of the device area, allows for the addition of solder to utilize ground pads on the bottom of the device. A standard row of 40 headers has been included as a bonus for user convenience. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.
Applications
Industrial
Technical Specifications
32-QFN, 32-QFP
2.54mm
-
32-DIP
12.7mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate