Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,673.338 |
5+ | Kč1,346.796 |
10+ | Kč1,227.164 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,673.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ15ZVRK-M20
Order Code1890379
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max30N
Product Range-
Contact Current DC Max4A
Contact Voltage DC Max24V
Product Overview
The AZ15ZVRK-M20 is a Safety switch with separate actuator, 30N maximum operating force. High level of contact reliability with low voltages and currents. Not sensitive to dirty conditions by virtue of patented roller system and 3 cable entries M16 x 1.5.
- Thermoplastic enclosure
- Double Insulated
- Long life
- Multiple coding
- Large wiring compartment
- Slotted holes for adjustment, circular holes for location
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
30N
Contact Current DC Max
4A
Contact Configuration
1NO
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095