Print Page
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,769.394 |
5+ | Kč1,415.766 |
10+ | Kč1,387.426 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,769.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ17-11ZRK.
Order Code3993346
Product RangeAZ17
Technical Datasheet
Product RangeAZ17
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsIDC
Contact Voltage AC Max230V
Contact Current AC Max4A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AZ17 series Safety Interlock Switch with separate actuator offers longer life and compact design. It features multiple coding, double insulated X and high level of contact reliability with low voltages and currents. Not sensitive to dirty conditions by virtue of patented roller system.
- Thermoplastic enclosure
- 8 Actuating planes
- Cut clamp termination
- Available with pre-wired cable
Applications
Industrial, Safety
Technical Specifications
Product Range
AZ17
Switch Terminals
IDC
Contact Current AC Max
4A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09208