Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,064.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,064.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The AZM161SK-12/12RK-024 is a Safety Switch with solenoid interlock, protection against incorrect locking and NO/NC contact type. Plastic, glass-fibre reinforced thermoplastic, self-extinguishing housing, silver contact and screw connection electrical design.
- <gt/>1000000 Operations mechanical life
- 10mm Positive break travel
- IP67 Protection rating
- 6A gG D-fuse Maximum fuse rating
- Double-insulated
- Long life
- Large wiring compartment
- Manual release
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
30N
Contact Current DC Max
2.5A
Contact Configuration
2NO / 4NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Alternatives for AZM161SK-12/12RK-024
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5