Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13444
Order Code1893172
Product RangeKaedra
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,069.049 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,069.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No13444
Order Code1893172
Product RangeKaedra
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPlastic
External Height - Metric200mm
External Width - Metric267mm
External Depth - Metric112mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial10.51"
External Depth - Imperial4.41"
Product RangeKaedra
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 13444 is a light grey surface-mount weather-proof non-metallic Terminal Block Enclosure made of plastic body with transparent front cover for modular devices.
- -25 to 60°C Operating temperature range
- Class II electrical shock protection
Applications
Industrial
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
112mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
4.41"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
267mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.51"
Product Range
Kaedra
Technical Docs (1)
Alternatives for 13444
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.922