Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN40BD
Order Code288561
Product RangeTeSys
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,296.636 |
5+ | Kč1,270.804 |
10+ | Kč1,244.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,296.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN40BD
Order Code288561
Product RangeTeSys
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage600VAC
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive10A
Switching Current AC3-
Product RangeTeSys
Product Overview
The CA3KN40BD from Schneider Electric is a four pole TeSys K IEC control relay with normally open (NO) contacts.
- Screw clamp connection
- Coil voltage of 24VDC
- Approved by IEC 60947, NF C 63-140, VDE 0660, BS 5424 UL, CE and CSA standards
- Ambient operating air temperature range from -25°C to 50°C
- Rated operational voltage of 690V
- Rated operational current of 10A
Applications
Automation & Process Control, Industrial
Technical Specifications
Load Current Inductive
10A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
10A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24