Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB3
Order Code3715292
Product RangeHarmony
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,561.481 |
5+ | Kč1,366.358 |
10+ | Kč1,132.111 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,561.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDB3
Order Code3715292
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColourGreen
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24V
Current Rating-
Product RangeHarmony
Product Overview
The DL1BDB3 is a 24VAC/DC green replacement LED Bulb with BA15d/SBC base and steady signalling type.
Applications
LED Lighting
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
LED Colour
Green
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
Harmony
Alternatives for DL1BDB3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015