Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME04
Order Code3621522
Product RangeTeSys Deca Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,956.240 |
5+ | Kč1,917.115 |
10+ | Kč1,877.990 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,956.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME04
Order Code3621522
Product RangeTeSys Deca Series
Technical Datasheet
Product RangeTeSys Deca Series
Current Rating630mA
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690VAC
Circuit Breaker MountingDIN Rail
Product Overview
The GV2ME04 from Schneider is a TeSys three pole thermal magnetic circuit breaker with screw clamp terminals. This circuit breaker is approved by EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1, NF C 63-120, NF C 63-650, NF C 79-130, UL 508, VDE 0113, VDE 0660 and CSA C22.2 standards. The GV2ME04 is DIN rail mountable with vertical and horizontal mounting positions.
- Breaking capacity of 100KA at 690VAC (50/60Hz) conforming to IEC 60947-2
- Thermal protection adjustment range from 0.4A to 0.63A
- Magnetic tripping current is 8A
- Rated operational voltage of 690VAC (50/60Hz) conforming to IEC 60947-2
- Conventional free air thermal current of 0.63A conforming to IEC 60947-4-1
- Power dissipation per pole is 2.5W
- IP20 degree of protection conforming to IEC 60529
- IK04 degree of protection
- Operating ambient air temperature range from -20°C to 60°C
- Pushbutton control
Applications
Safety, Industrial
Technical Specifications
Product Range
TeSys Deca Series
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
Current Rating
630mA
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12