Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT542
Order Code3129572
Product RangeMagelis GTU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57,307.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57,307.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT542
Order Code3129572
Product RangeMagelis GTU Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size272.5mm x 214.5mm
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeMagelis GTU Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
800 x 600 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
Magelis GTU Series
Display Size
272.5mm x 214.5mm
Screen Size
10.4"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.01