Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT642
Order Code3129575
Product RangeMagelis GTU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75,841.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75,841.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIDT642
Order Code3129575
Product RangeMagelis GTU Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Resolution1024 x 768 Pixels
Screen Size12.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeMagelis GTU Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Meter Display Type
TFT LCD Colour
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
Magelis GTU Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.832