Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZKB1
Order Code3129298
Product RangeMagelis HMIZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,557.417 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,557.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIZKB1
Order Code3129298
Product RangeMagelis HMIZ
Technical Datasheet
Product RangeMagelis HMIZ
Keypad Array-
Keypad OutputUSB
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys20
Panel Cutout Width-
Panel Cutout Height-
Technical Specifications
Product Range
Magelis HMIZ
Keypad Output
USB
Contact Current Max
-
No. of Keys
20
Panel Cutout Height
-
Keypad Array
-
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3