Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F265
Order Code2835293
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F265
Order Code2835293
Product RangeTeSys
Technical Datasheet
Load Current Inductive265A
Relay MountingPanel Mount
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3160kW
Switching Current AC1350A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive350A
Switching Current AC3265A
Product RangeTeSys
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1F265 is a 3-pole TeSys F Contactor with 3PST-NO contact and screw clamp terminals. This extremely compact model F contactor offer will more than satisfy need for high performance. Combined with the LR9 electronic relay or GV7 motor circuit-breaker, this contactor is the ideal starters for you, offering quick, simple selection as well as shared accessories for greater flexibility. It is suitable for control of resistive, inductive and capacitive circuits.
- Power connection
- Safety of operation
- 8kV Rated impulse withstand voltage
- 0.30mR at 50Hz Average impedance
- 3000m without derating in temperature Operating altitude
- IP20 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
265A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
350A
Coil Voltage VDC Nom
-
Load Current Resistive
350A
Product Range
TeSys
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
160kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
265A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592