Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0910BD
Order Code2456950
Product RangeTeSys
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,228.920 |
5+ | Kč1,204.342 |
10+ | Kč1,179.763 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,228.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0910BD
Order Code2456950
Product RangeTeSys
Technical Datasheet
Load Current Inductive9A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC39A
Product RangeTeSys
Product Overview
The LP1K0910BD from Schneider Electric is a TeSys K three pole contactor with normally open (NO) contacts. This contactor is approved by UL, CSA, BS 5424, IEC 60947, NF C 63-110 and VDE 0660 standards. TeSys K contactors offer the best performance/compact
- AC-1, AC-3 and AC-4 utilisation category
- Rated operational voltage of 690VAC at 50Hz/60Hz for power and signalling circuit
- Rated operational current of 9A at <lt/>= 440VAC (AC-3), 16A at 690VAC and 20A at <lt/>= 440VAC (AC-
- Motor power of 4KW at 440VAC, 50Hz/60Hz
- Control circuit voltage of 24VDC
- Rated breaking capacity of 110A at 440V conforming to IEC 60947 standard
- Average impedance of 3mohm at 50Hz for power circuit (Ith=20A)
- IP2x degree of protection conforming to VDE 0106
- Operating ambient air temperature range from -25°C to 50°C
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
9A
Alternatives for LP1K0910BD
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22