Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1SK0600BD
Order Code2579204
Product RangeTeSys
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,234.688 |
5+ | Kč1,210.110 |
10+ | Kč1,185.281 |
20+ | Kč1,160.702 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,234.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1SK0600BD
Order Code2579204
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC112A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24VDC
Switching Power AC1-
Load Current Resistive12A
Switching Current AC3-
Product RangeTeSys
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
2 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
24VDC
Load Current Resistive
12A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122