Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0305
Order Code288380
Product RangeTeSys
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,627.692 |
5+ | Kč1,595.088 |
10+ | Kč1,562.484 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,627.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0305
Order Code288380
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min540mA
Overload Adjustment Current Max800mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
Product Overview
The LR2K0305 is a Differential Thermal Overload Relay. Compatible with LC1K, LP1K, LC7K and LP4K series. Screw clamp terminals 2 cable(s) 0.34 to 1.5mm², flexible with cable end. Screw clamp terminals 1 cable 0.34 to 2.5mm², flexible with cable end. Screw clamp terminals 2 cable(s) 0.75 to 4mm², flexible without cable end. Screw clamp terminals 1 cable 0.75 to 4mm², flexible without cable end. Screw clamp terminals 2 cable(s) 1.5 to 4mm², solid. Screw clamp terminals 1 cable 1.5 to 4mm², solid. 1NO-1NC auxiliary contact composition. Selector switch manual or automatic for reset mode. Blue pushbutton stop and manual reset. Red pushbutton trip test function.
- 400Hz Network frequency
- Class 10A
- Screw terminal
- -30 to 60°C Operating temperature
Applications
Industrial
Technical Specifications
Overload Adjustment Current Min
540mA
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
800mA
Coil Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16