Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAEFPFSC
Order Code1853680
Product RangeSpacial S3X
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč306.979 |
5+ | Kč302.966 |
10+ | Kč298.703 |
20+ | Kč290.426 |
50+ | Kč284.658 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč306.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAEFPFSC
Order Code1853680
Product RangeSpacial S3X
Technical Datasheet
Accessory TypeWall Fixing Lugs
For Use WithSpacial S3D & CRNG Enclosures
Product RangeSpacial S3X
Product Overview
The NSYAEFPFSC is a Multipurpose Wall Fixing Lugs, set of 4, made of steel. Suitable for Special S3D enclosure. Rear of enclosure mounting location, 4 pre-mounted sealing gasket, 4-lug, fixing screws device composition.
- Screwed, screw type M8, inside location fixing mode
- Wall-enclosure separation 10mm
- Zinc coated surface finish
Applications
Commercial
Technical Specifications
Accessory Type
Wall Fixing Lugs
Product Range
Spacial S3X
For Use With
Spacial S3D & CRNG Enclosures
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32