Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD50357SB
Order Code2315501
Product RangeSpacial SBM
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč392.502 |
5+ | Kč340.085 |
10+ | Kč283.404 |
20+ | Kč278.137 |
50+ | Kč273.372 |
Price for:Each
Minimum: 1
Multiple: 1
Kč392.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYAMRD50357SB
Order Code2315501
Product RangeSpacial SBM
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithSpacial SBM Enclosures
Length485mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeSpacial SBM
Product Overview
The NSYAMRD50357SB is a Symmetrical DIN Rail. This SBM-series rail comes with self-tapping screw mounting support and compatible with SBM box, SBMC box, SBMB box and 1 rail device composition. Can be fixed by screw, screw type 5mm diameter self-tapping screws, rear of enclosure location.
- Zinc coated surface finish
Applications
Commercial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
485mm
Width
35mm
Fixing Centres
-
For Use With
Spacial SBM Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
Spacial SBM
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.59