Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHY230VID
Order Code1853714
Product RangeClimasys CC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,690.271 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,690.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOHY230VID
Order Code1853714
Product RangeClimasys CC
Technical Datasheet
Operating Voltage240VAC
Contact Current Max8A
Operation Type-
Operating Temperature Min-
Operating Temperature Max-
Product RangeClimasys CC
Product Overview
The NSYCCOHY230VID from Schneider is an electronic humidity controller.
- Light grey colour and LCD display screen
- Relative humidity control and dew point control operating mode
- 3% of hysteresis and humidity setting range from 20% to 80%
- 2 outputs ventilation/heating function
- PC plastic material, Self-extinguishing conforming to UL94 (material V0)
- UL and UR approved
- Standard dimension of 85mm x 56mm x 44mm (H x W x D)
- Screws and clipped mounting
- Maximum switching capacity of 5A, 30VDC and 8A, 250VAC
- Input voltage range from 110VAC to 240VAC
Applications
Industrial, Microwave
Technical Specifications
Operating Voltage
240VAC
Operation Type
-
Operating Temperature Max
-
Contact Current Max
8A
Operating Temperature Min
-
Product Range
Climasys CC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247