Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,349.936 |
Product Information
Product Overview
The NSYCRN54200 is a Spacial™ multipurpose Wall-mounting Enclosure with epoxy-polyester powder finish grey steel body. Plain door without mounting plate and sides made from a single folded section back welded with double profile forming a protected sealed area. Reversible 120° door opening, 3mm double-bar lock, standard gland plate and IP66 degree of protection. The environment in industrial plants can subject electric and electronic components to dust, splashing oil and impacts. Such environments require a range of enclosure that is suited to harsh conditions yet are easy to install.
- 1 Front face door
- Hinged door
- Sides made from a single folded section
- Back welded with double profile forming a protected sealed area
Applications
Industrial
Technical Specifications
Electrical / Industrial
500mm
200mm
Grey
19.69"
7.87"
No
Steel
400mm
IP66
NEMA 1, 2, 3, 3R, 4, 5, 12, 13
15.75"
Spacial CRN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate