Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM12SB
Order Code2315477
Product RangeSpacial SBM
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč292.684 |
5+ | Kč287.166 |
10+ | Kč281.899 |
20+ | Kč276.382 |
50+ | Kč264.343 |
Price for:Each
Minimum: 1
Multiple: 1
Kč292.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM12SB
Order Code2315477
Product RangeSpacial SBM
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSpacial SBM Enclosures
External Depth - Metric1.5mm
External Width - Metric185mm
External Height - Metric125mm
External Depth - Imperial0.059"
External Width - Imperial7.28"
External Height - Imperial4.92"
Product RangeSpacial SBM
SVHCNo SVHC (15-Jan-2018)
Product Overview
NSYMM12SB is a plain mounting plate. It is used in multi-purpose applications.
- Galvanized steel material, metallic surface finish
- By 2 screws - screw type Ø5mm self-tapping screws - bottom of enclosure location fixing mode
- 125mm nominal height
- 185mm nominal, 164mm fixing centres width
- 1.5mm thickness
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
125mm
External Width - Imperial
7.28"
Product Range
Spacial SBM
Plate Material
Galvanised Steel
For Use With
Spacial SBM Enclosures
External Width - Metric
185mm
External Depth - Imperial
0.059"
External Height - Imperial
4.92"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245